LTC3612EUDC#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3612EUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3612EUDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC3612EUDC#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3612EUDC#TRPBF | |
Description | IC REG BUCK ADJ 3A 20QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 20-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3612EUDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.39000 | ¥73.39 |
10 | ¥66.31500 | ¥663.15 |
25 | ¥63.23160 | ¥1,580.79 |
100 | ¥54.90250 | ¥5,490.25 |
250 | ¥52.43508 | ¥13,108.77 |
500 | ¥47.80844 | ¥23,904.22 |
1,000 | ¥41.63962 | ¥41,639.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.09741 | ¥100,243.53 |