


LTC3616EUDD#PBF | |
|---|---|
DigiKey Part Number | LTC3616EUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3616EUDD#PBF |
Description | IC REG BUCK ADJ 6A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3616EUDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (3x5) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.41000 | ¥99.41 |
| 10 | ¥77.97800 | ¥779.78 |
| 73 | ¥67.86726 | ¥4,954.31 |
| 146 | ¥65.47404 | ¥9,559.21 |
| 292 | ¥63.50452 | ¥18,543.32 |
| 511 | ¥62.17176 | ¥31,769.77 |
| 1,022 | ¥60.78650 | ¥62,123.80 |





