
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMT84DCKT | |
---|---|
DigiKey Part Number | 296-35727-2-ND - Tape & Reel (TR) 296-35727-1-ND - Cut Tape (CT) 296-35727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT84DCKT |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT84DCKT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 0°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
In-Stock: 7,599
Can ship immediately
Quantity
All prices are in USD
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.70888 | $177.22 |
500 | $0.68076 | $340.38 |
750 | $0.66541 | $499.06 |
1,250 | $0.64717 | $808.96 |
1,750 | $0.63577 | $1,112.60 |
2,500 | $0.62421 | $1,560.53 |
6,250 | $0.59676 | $3,729.75 |
Cut Tape (CT)
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
5 | $0.92400 | $4.62 |
10 | $0.87800 | $8.78 |
25 | $0.82240 | $20.56 |
50 | $0.78460 | $39.23 |
100 | $0.75010 | $75.01 |
Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
5 | $1.09400 | $5.47 |
10 | $1.02100 | $10.21 |
25 | $0.93080 | $23.27 |
50 | $0.86780 | $43.39 |
100 | $0.80880 | $80.88 |
You May Also Be Interested InSee All
15 Items