Ring Connectors

Results: 10
Manufacturer
MolexTE Connectivity AMP Connectors
Series
19054InsulKrimpPIDGPlasti-Grip
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Stud/Tab Size
6 Stud8 Stud
Thickness
0.028" (0.71mm)0.031" (0.79mm)0.040" (1.02mm)0.050" (1.27mm)-
Width - Outer Edges
0.235" (5.96mm)0.250" (6.35mm)0.260" (6.60mm)0.264" (6.70mm)0.282" (7.16mm)0.312" (7.92mm)0.322" (8.18mm)0.385" (9.78mm)
Length - Overall
0.703" (17.86mm)0.709" (18.00mm)0.715" (18.16mm)0.785" (19.94mm)0.807" (20.50mm)0.856" (21.74mm)0.866" (22.00mm)0.870" (22.10mm)1.032" (26.21mm)1.076" (27.33mm)
Wire Gauge
10-12 AWG14-16 AWG16-22 AWG18-22 AWG
Features
-Serrated Termination
Color
BlueRedYellow
Contact Finish
Electro-TinTin
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
34148
34148
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
205,052
In Stock
1 : ¥1.31000
Bulk
Bulk
Active
Circular
8 Stud
0.031" (0.79mm)
0.312" (7.92mm)
0.856" (21.74mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
01907000xx
0190700069
CONN RING CIRC 14-16AWG #6 CRIMP
Molex
148,289
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Circular
6 Stud
-
0.260" (6.60mm)
0.785" (19.94mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
01907000xx
0190700009
CONN RING CIRC 18-22AWG #6 CRIMP
Molex
39,164
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
Circular
6 Stud
0.028" (0.71mm)
0.235" (5.96mm)
0.709" (18.00mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
Serrated Termination
Red
Copper
Electro-Tin
19070-0040
0190700013
CONN RING CIRC 18-22AWG #8 CRIMP
Molex
10,976
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Circular
8 Stud
0.028" (0.71mm)
0.322" (8.18mm)
0.866" (22.00mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
34158
2-34158-1
CONN RING CIRC 14-16AWG #6 CRIMP
TE Connectivity AMP Connectors
78,199
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥1.85727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
6 Stud
0.031" (0.79mm)
0.250" (6.35mm)
0.715" (18.16mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
19070-0040
0190700040
CONN RING CIRC 18-22AWG #6 CRIMP
Molex
31,139
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Circular
6 Stud
0.028" (0.71mm)
0.264" (6.70mm)
0.807" (20.50mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
2-320561-2
2-320561-2
CONN RING CIRC 14-16AWG #6 CRIMP
TE Connectivity AMP Connectors
15,359
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥1.55048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
6 Stud
0.031" (0.79mm)
0.250" (6.35mm)
0.703" (17.86mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
019070014x
0190700143
CONN RING CIRC 10-12AWG #6 CRIMP
Molex
5,932
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
Circular
6 Stud
0.040" (1.02mm)
0.282" (7.16mm)
1.032" (26.21mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper
Tin
0190700086
0190700086
CONN RING CIRC 14-16AWG #8 CRIMP
Molex
662
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Circular
8 Stud
-
0.322" (8.18mm)
0.870" (22.10mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
CONN RING CIRC 14-16AWG #8 CRIMP
0190540093
CONN RING CIRC 14-16AWG #8 CRIMP
Molex
0
In Stock
Check Lead Time
5,000 : ¥2.38889
Tape & Reel (TR)
Tape & Reel (TR)
Active
Circular
8 Stud
0.050" (1.27mm)
0.385" (9.78mm)
1.076" (27.33mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Yellow
Copper
Electro-Tin
Showing
of 10

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.