2-34158-1 | ||
---|---|---|
DigiKey Part Number | A100522TR-ND - Tape & Reel (TR) A100522CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-34158-1 | |
Description | CONN RING CIRC 14-16AWG #6 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-34158-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.715" (18.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.51200 | ¥62.80 |
50 | ¥2.44800 | ¥122.40 |
100 | ¥2.09910 | ¥209.91 |
250 | ¥1.89900 | ¥474.75 |
500 | ¥1.85728 | ¥928.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.85727 | ¥9,286.35 |