2-35106-1 | |
---|---|
DigiKey Part Number | A27268TR-ND - Tape & Reel (TR) A27268CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35106-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35106-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 1.046" (26.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.52800 | ¥75.28 |
25 | ¥7.19480 | ¥179.87 |
50 | ¥7.09620 | ¥354.81 |
100 | ¥6.20130 | ¥620.13 |
250 | ¥5.96884 | ¥1,492.21 |
500 | ¥5.63736 | ¥2,818.68 |
1,000 | ¥4.87463 | ¥4,874.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.14696 | ¥15,367.40 |
5,000 | ¥5.96618 | ¥29,830.90 |
12,500 | ¥5.59385 | ¥69,923.12 |