
2-320561-2 | |
|---|---|
DigiKey Part Number | A27253TR-ND - Tape & Reel (TR) A27253CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320561-2 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320561-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.703" (17.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.40200 | ¥34.02 |
| 25 | ¥3.19080 | ¥79.77 |
| 50 | ¥3.03680 | ¥151.84 |
| 100 | ¥2.89270 | ¥289.27 |
| 250 | ¥2.71092 | ¥677.73 |
| 500 | ¥2.58128 | ¥1,290.64 |
| 1,000 | ¥2.45791 | ¥2,457.91 |
| 2,500 | ¥2.30392 | ¥5,759.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.25979 | ¥11,298.95 |
| 10,000 | ¥2.15196 | ¥21,519.60 |
| 15,000 | ¥2.09129 | ¥31,369.35 |
| 25,000 | ¥2.01732 | ¥50,433.00 |
| 35,000 | ¥1.97003 | ¥68,951.05 |






