RFID Antennas

Results: 15
Packaging
BulkTray
Size / Dimension
15.00mm L x 15.00mm W x 0.17mm H15.00mm L x 15.00mm W x 0.27mm H15.00mm L x 25.00mm W x 0.17mm H15.00mm L x 25.00mm W x 0.27mm H23.00mm L x 27.30mm W x 0.27mm H27.30mm L x 23.00mm W x 0.17mm H27.30mm L x 23.00mm W x 0.27mm H34.39mm L x 46.10mm W x 0.27mm H45.00mm L x 55.00mm W x 0.27mm H46.10mm L x 34.39mm W x 0.17mm H46.10mm L x 34.39mm W x 0.27mm H55.00mm L x 45.00mm W x 0.17mm H
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Size / Dimension
1462360101
1462360101
STANDARD NFC ANTENNA 15X25(WITH
Molex
23,627
In Stock
1 : ¥12.84000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 25.00mm W x 0.27mm H
1462360031
1462360021
STANDARD NFC ANTENNA 34X46
Molex
7,017
In Stock
1 : ¥13.35000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
46.10mm L x 34.39mm W x 0.17mm H
1462362102
1462362102
NFC ANTENNA FERRITE 15.00MM BY 2
Molex
1,832
In Stock
1 : ¥59.50000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 25.00mm W x 0.27mm H
1462362111
1462362111
NFC COIL 23X27MM WITH AWG28 WIRE
Molex
421
In Stock
1 : ¥63.41000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
23.00mm L x 27.30mm W x 0.27mm H
1462362111
1462362122
NFC COIL 34X46MM WITH AWG28 WIRE
Molex
9,737
In Stock
1 : ¥67.41000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
34.39mm L x 46.10mm W x 0.27mm H
1462360001
1462360001
RECTANGLE STANDARD NFC ANTENNA 1
Molex
19,072
In Stock
1 : ¥7.14000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 25.00mm W x 0.17mm H
1462360051
1462360051
NFC ANTENNA TAG 15X15MM
Molex
6,178
In Stock
1 : ¥7.14000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.17mm H
1462360151
1462360151
NFC ANTENNA 15.00MM BY 15.00MM B
Molex
808
In Stock
1 : ¥12.84000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.27mm H
1462360111
1462360111
STANDARD NFC ANTENNA 23X27(WITH
Molex
11,139
In Stock
1 : ¥19.21000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
27.30mm L x 23.00mm W x 0.27mm H
1462362151
1462362151
NFC COIL 15X15MM WITH AWG
Molex
2,309
In Stock
1 : ¥51.68000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.27mm H
1462362111
1462362131
NFC COIL 45X55MM WITH AWG28 WIRE
Molex
3,774
In Stock
1 : ¥71.83000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
45.00mm L x 55.00mm W x 0.27mm H
1462360031
1462360031
RECTANGLE STANDARD NFC ANTENNA 4
Molex
31
In Stock
1 : ¥22.87000
Bulk
Bulk
Active
13.56MHz
Near Field Communications (NFC)
55.00mm L x 45.00mm W x 0.17mm H
1462360031
1462360121
STANDARD NFC ANTENNA 34X46(WITH
Molex
0
In Stock
Check Lead Time
1 : ¥24.14000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
46.10mm L x 34.39mm W x 0.27mm H
RECTANGLE STANDARD NFC ANTENNA 2
1462360011
RECTANGLE STANDARD NFC ANTENNA 2
Molex
0
In Stock
Check Lead Time
4,000 : ¥4.25963
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
27.30mm L x 23.00mm W x 0.17mm H
STANDARD NFC ANTENNA 45X55(WITH
1462360131
STANDARD NFC ANTENNA 45X55(WITH
Molex
0
In Stock
Check Lead Time
4,800 : ¥18.54398
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
45.00mm L x 55.00mm W x 0.27mm H
Showing
of 15

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.