



1462360051 | |
|---|---|
DigiKey Part Number | 900-1462360051-ND |
Manufacturer | |
Manufacturer Product Number | 1462360051 |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | 1462360051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 15.00mm L x 15.00mm W x 0.17mm H | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 20 | ¥3.72550 | ¥74.51 |
| 40 | ¥3.45875 | ¥138.35 |
| 100 | ¥3.17880 | ¥317.88 |
| 260 | ¥2.95285 | ¥767.74 |
| 500 | ¥2.82998 | ¥1,414.99 |
| 1,000 | ¥2.72206 | ¥2,722.06 |
| 2,500 | ¥2.60819 | ¥6,520.48 |
| 5,000 | ¥2.53953 | ¥12,697.65 |











