RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Antenna 13.56MHz
Molex Antenna Solutions

1462362151

DigiKey Part Number
23-1462362151-ND
Manufacturer
Manufacturer Product Number
1462362151
Description
RFID ANTENNA 13.56MHZ NFC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
EDA/CAD Models
1462362151 Models
Product Attributes
Filter Similar Products
Category
Frequency
13.56MHz
Manufacturer
Molex
Features
Near Field Communications (NFC)
Series
Size / Dimension
15.00mm L x 15.00mm W x 0.27mm H
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXR.1515.52.0075X.A.DGTaoglas Limited1,587931-FXR.1515.52.0075X.A.DG-ND¥22.25000Similar
In-Stock: 726
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.99000¥55.99
10¥43.02900¥430.29
25¥39.79520¥994.88
100¥36.24000¥3,624.00
250¥34.54576¥8,636.44
500¥33.52442¥16,762.21
1,000¥32.68385¥32,683.85
2,500¥31.79632¥79,490.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.