RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Antenna 13.56MHz
RFID Asset Tracking Solutions
Molex Antenna Solutions

1462360151

DigiKey Part Number
900-1462360151-ND
Manufacturer
Manufacturer Product Number
1462360151
Description
RFID ANTENNA 13.56MHZ NFC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
EDA/CAD Models
1462360151 Models
Product Attributes
Filter Similar Products
Category
Frequency
13.56MHz
Manufacturer
Molex
Features
Near Field Communications (NFC)
Series
Size / Dimension
15.00mm L x 15.00mm W x 0.27mm H
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXR.1515.ATaoglas Limited706931-FXR.1515.A-ND¥7.77000Similar
In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
20¥8.35250¥167.05
40¥7.81525¥312.61
100¥7.24780¥724.78
260¥6.79158¥1,765.81
500¥6.54306¥3,271.53
1,000¥6.32489¥6,324.89
2,500¥6.09456¥15,236.40
5,000¥5.95577¥29,778.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.