



W3102 | |
|---|---|
DigiKey Part Number | 553-W3102TR-ND - Tape & Reel (TR) 553-W3102CT-ND - Cut Tape (CT) 553-W3102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3102 |
Description | RFID ANTENNA 13.56MHZ 7.8X7X5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | W3102 Models |
Category | Part Status Active |
Manufacturer Pulse Electronics | Frequency 13.56MHz |
Series | Size / Dimension 7.80mm L x 7.00mm W x 5.00mm H |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L000641-01 | TE Connectivity Linx | 479 | 343-L000641-01CT-ND | ¥14.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥14.10800 | ¥141.08 |
| 25 | ¥12.87120 | ¥321.78 |
| 100 | ¥11.50900 | ¥1,150.90 |
| 250 | ¥10.85984 | ¥2,714.96 |
| 500 | ¥10.46868 | ¥5,234.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.14673 | ¥10,146.73 |
| 2,000 | ¥9.88173 | ¥19,763.46 |
| 3,000 | ¥9.74901 | ¥29,247.03 |
| 5,000 | ¥9.60195 | ¥48,009.75 |
| 7,000 | ¥9.51597 | ¥66,611.79 |











