FXC.16.A | ||
---|---|---|
DigiKey Part Number | 931-FXC.16.A-ND | |
Manufacturer | ||
Manufacturer Product Number | FXC.16.A | |
Description | NFC FLEX ANTENNA 16MM CIRCLE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 13.56MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 16.00mm Dia x 0.14mm H | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
100 | ¥4.50510 | ¥450.51 |
1,000 | ¥4.33509 | ¥4,335.09 |
5,000 | ¥3.93133 | ¥19,656.65 |