FXR.2525.A | ||
---|---|---|
DigiKey Part Number | 931-FXR.2525.A-ND | |
Manufacturer | ||
Manufacturer Product Number | FXR.2525.A | |
Description | NFC FLEX ANTENNA 25MM SQUARE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 13.56MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 25.00mm L x 25.00mm W x 0.14mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
100 | ¥6.20510 | ¥620.51 |
1,000 | ¥6.03512 | ¥6,035.12 |
5,000 | ¥5.41886 | ¥27,094.30 |