FXC.30.A | |
---|---|
DigiKey Part Number | 931-FXC.30.A-ND |
Manufacturer | |
Manufacturer Product Number | FXC.30.A |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 30.00mm Dia x 0.14mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
100 | ¥7.31070 | ¥731.07 |
1,000 | ¥7.05566 | ¥7,055.66 |
5,000 | ¥6.37560 | ¥31,878.00 |