RFID Antenna 125kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82450A7204A000

DigiKey Part Number
495-76995-2-ND - Tape & Reel (TR)
495-76995-1-ND - Cut Tape (CT)
495-76995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82450A7204A000
Description
RFID ANT 125KHZ 11.4X3.5X2.4MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
EDA/CAD Models
B82450A7204A000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
125kHz
Manufacturer
TDK
Size / Dimension
11.40mm L x 3.50mm W x 2.40mm H
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,859
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.11400¥91.14
100¥7.49180¥749.18
1,000¥6.28983¥6,289.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.21013¥13,025.33
5,000¥5.13878¥25,693.90
Manufacturers Standard Package