RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Antenna 13.56MHz
RFID Asset Tracking Solutions
Molex Antenna Solutions

1462362122

DigiKey Part Number
900-1462362122-ND
Manufacturer
Manufacturer Product Number
1462362122
Description
RFID ANTENNA 13.56MHZ NFC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
EDA/CAD Models
1462362122 Models
Product Attributes
Filter Similar Products
Category
Frequency
13.56MHz
Manufacturer
Molex
Features
Near Field Communications (NFC)
Series
Size / Dimension
34.39mm L x 46.10mm W x 0.27mm H
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,877
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.08000¥66.08
10¥51.11700¥511.17
40¥45.79500¥1,831.80
120¥42.82408¥5,138.89
280¥41.08296¥11,503.23
520¥40.04858¥20,825.26
1,000¥39.13503¥39,135.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.