RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Antenna 13.56MHz
Molex Antenna Solutions

1462360011

DigiKey Part Number
1462360011-ND
Manufacturer
Manufacturer Product Number
1462360011
Description
RFID ANTENNA 13.56MHZ NFC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
EDA/CAD Models
1462360011 Models
Product Attributes
Filter Similar Products
Category
Frequency
13.56MHz
Manufacturer
Molex
Features
Near Field Communications (NFC)
Series
Size / Dimension
27.30mm L x 23.00mm W x 0.17mm H
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXR.2020.ATaoglas Limited877931-FXR.2020.A-ND¥9.34000Similar
L000643-01TE Connectivity Linx948343-L000643-01-ND¥47.55000Similar
In-Stock: 3,231
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥6.50000¥65.00
25¥5.86840¥146.71
100¥5.17600¥517.60
250¥4.84508¥1,211.27
500¥4.64562¥2,322.81
1,000¥4.48154¥4,481.54
2,500¥4.30824¥10,770.60
5,000¥4.20383¥21,019.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.