
L000643-01 | |
|---|---|
DigiKey Part Number | 343-L000643-01-ND |
Manufacturer | |
Manufacturer Product Number | L000643-01 |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | L000643-01 Models |
Category | Frequency 13.56MHz |
Manufacturer TE Connectivity Linx | Features Near Field Communications (NFC) |
Packaging Bag | Size / Dimension 43.70mm L x 41.16mm W x 0.33mm H |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.55000 | ¥47.55 |
| 10 | ¥36.37100 | ¥363.71 |
| 25 | ¥33.57280 | ¥839.32 |
| 100 | ¥30.49310 | ¥3,049.31 |
| 250 | ¥29.02604 | ¥7,256.51 |
| 500 | ¥28.14180 | ¥14,070.90 |
| 1,000 | ¥27.41371 | ¥27,413.71 |
| 2,500 | ¥26.64530 | ¥66,613.25 |



