1181 X 1/2" | ||
---|---|---|
DigiKey Part Number | 3M1181B-ND | |
Manufacturer | ||
Manufacturer Product Number | 1181 X 1/2" | |
Description | RF EMI SHIELDING TAPE 54'X0.5" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1181 Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 54.000' (16.50m) X 0.003" (0.07mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥423.82000 | ¥423.82 |
18 | ¥395.37611 | ¥7,116.77 |
36 | ¥378.80556 | ¥13,637.00 |
108 | ¥343.29213 | ¥37,075.55 |
252 | ¥331.45488 | ¥83,526.63 |