Film Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205-3/4"X36YD

DigiKey Part Number
3M158421-ND
Manufacturer
Manufacturer Product Number
1205-3/4"X36YD
Description
TAPE FILM AMBER 3/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking
Tape Type
Film
Temperature Range
311°F (155°C) Max
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide Film
Shelf Life
60 Months
Thickness
0.0032" (3.2 mils, 0.081mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness - Adhesive
0.0022" (2.2 mils, 0.056mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 437
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥905.18000¥905.18
12¥687.83083¥8,253.97
36¥614.66667¥22,128.00
60¥610.25300¥36,615.18
Manufacturers Standard Package