RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,663 In Stock | 1 : ¥3.45000 Cut Tape (CT) 15,000 : ¥0.51208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 80V | 100 mA | 0.35pF @ 1V, 1MHz | 800mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
383,667 In Stock 39,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.78553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 1pF @ 30V, 1MHz | 500mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | SC-79, SOD-523 | SC-79 | ||
16,694 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.17608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | 0.3pF @ 30V, 1MHz | 1.5Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | SC-79, SOD-523 | SC-79 | ||
1,302 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.51076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | SC-79, SOD-523 | PG-SC79-2 | ||
28,389 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.87969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 150V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 250 mW | 150°C (TJ) | SC-70, SOT-323 | PG-SOT323 | ||
17,009 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.58538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 100 mA | 0.4pF @ 5V, 1MHz | 4.5Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | SC-79, SOD-523 | PG-SC79-2 | ||
133,285 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.60196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | SC-76, SOD-323 | PG-SOD323-3D | ||
147,635 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.82980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 150V | 200 mA | 0.6pF @ 35V, 1MHz | 1.8Ohm @ 5mA, 100MHz | 250 mW | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
0 In Stock Check Lead Time | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.93168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 175V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 715 mW | -65°C ~ 150°C (TJ) | SC-79, SOD-523 | SOD-523 |