BAP64-02,115 | ||
---|---|---|
DigiKey Part Number | 568-1929-2-ND - Tape & Reel (TR) 568-1929-1-ND - Cut Tape (CT) 568-1929-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAP64-02,115 | |
Description | RF DIODE PIN 175V 715MW SOD523 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 175V 100 mA 715 mW SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAP64-02,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 175V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 715 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.42680 | ¥60.67 |
100 | ¥1.80690 | ¥180.69 |
250 | ¥1.63760 | ¥409.40 |
500 | ¥1.35520 | ¥677.60 |
1,000 | ¥1.01640 | ¥1,016.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93168 | ¥2,795.04 |
6,000 | ¥0.87520 | ¥5,251.20 |
15,000 | ¥0.81874 | ¥12,281.10 |
30,000 | ¥0.75098 | ¥22,529.40 |
75,000 | ¥0.72275 | ¥54,206.25 |