BAR6402VH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BAR6402VH6327XTSA1TR-ND - Tape & Reel (TR) BAR6402VH6327XTSA1CT-ND - Cut Tape (CT) BAR6402VH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAR6402VH6327XTSA1 | |
Description | RF DIODE PIN 150V 250MW SC79-2 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 150V 100 mA 250 mW PG-SC79-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.82000 | ¥2.82 |
10 | ¥2.09500 | ¥20.95 |
25 | ¥1.83360 | ¥45.84 |
100 | ¥1.18660 | ¥118.66 |
250 | ¥0.98224 | ¥245.56 |
500 | ¥0.78580 | ¥392.90 |
1,000 | ¥0.60245 | ¥602.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52386 | ¥1,571.58 |
6,000 | ¥0.47149 | ¥2,828.94 |
15,000 | ¥0.41910 | ¥6,286.50 |
30,000 | ¥0.39290 | ¥11,787.00 |
75,000 | ¥0.34837 | ¥26,127.75 |
150,000 | ¥0.33528 | ¥50,292.00 |