


ASTX-H11-24.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-12046-2-ND - Tape & Reel (TR) 535-12046-1-ND - Cut Tape (CT) 535-12046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H11-24.000MHZ-T |
Description | XTAL OSC TCXO 24.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H11-24.000MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.14000 | ¥36.14 |
| 10 | ¥31.39900 | ¥313.99 |
| 25 | ¥29.69720 | ¥742.43 |
| 50 | ¥28.46840 | ¥1,423.42 |
| 100 | ¥27.29170 | ¥2,729.17 |
| 250 | ¥26.56976 | ¥6,642.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.26595 | ¥23,265.95 |
| 2,000 | ¥22.74981 | ¥45,499.62 |
| 3,000 | ¥22.19756 | ¥66,592.68 |










