BAR6402VH6327XTSA1 | |
---|---|
DigiKey Part Number | BAR6402VH6327XTSA1TR-ND - Tape & Reel (TR) BAR6402VH6327XTSA1CT-ND - Cut Tape (CT) BAR6402VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6402VH6327XTSA1 |
Description | RF DIODE PIN 150V 250MW SC79-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 100 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥1.85200 | ¥46.30 |
100 | ¥1.19860 | ¥119.86 |
250 | ¥0.99200 | ¥248.00 |
500 | ¥0.79352 | ¥396.76 |
1,000 | ¥0.60831 | ¥608.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52898 | ¥1,586.94 |
6,000 | ¥0.47610 | ¥2,856.60 |
15,000 | ¥0.42320 | ¥6,348.00 |
30,000 | ¥0.39675 | ¥11,902.50 |
75,000 | ¥0.35178 | ¥26,383.50 |
150,000 | ¥0.33856 | ¥50,784.00 |