BAR6404WH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BAR6404WH6327XTSA1TR-ND - Tape & Reel (TR) BAR6404WH6327XTSA1CT-ND - Cut Tape (CT) BAR6404WH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAR6404WH6327XTSA1 | |
Description | RF DIODE PIN 150V 250MW SOT323-3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - 1 Pair Series Connection 150V 100 mA 250 mW PG-SOT323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥2.29200 | ¥57.30 |
100 | ¥1.70590 | ¥170.59 |
250 | ¥1.54600 | ¥386.50 |
500 | ¥1.27950 | ¥639.75 |
1,000 | ¥0.95967 | ¥959.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87969 | ¥2,639.07 |
6,000 | ¥0.82637 | ¥4,958.22 |
15,000 | ¥0.77305 | ¥11,595.75 |
30,000 | ¥0.70908 | ¥21,272.40 |
75,000 | ¥0.68242 | ¥51,181.50 |