BAR5002VH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BAR5002VH6327XTSA1TR-ND - Tape & Reel (TR) BAR5002VH6327XTSA1CT-ND - Cut Tape (CT) BAR5002VH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAR5002VH6327XTSA1 | |
Description | RF DIODE PIN 50V 250MW SC79-2 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW PG-SC79-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.4pF @ 5V, 1MHz | |
Resistance @ If, F | 4.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.04920 | ¥51.23 |
100 | ¥1.32580 | ¥132.58 |
250 | ¥1.09744 | ¥274.36 |
500 | ¥0.87808 | ¥439.04 |
1,000 | ¥0.67317 | ¥673.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58538 | ¥1,756.14 |
6,000 | ¥0.52684 | ¥3,161.04 |
15,000 | ¥0.46830 | ¥7,024.50 |
30,000 | ¥0.43903 | ¥13,170.90 |
75,000 | ¥0.38928 | ¥29,196.00 |
150,000 | ¥0.37464 | ¥56,196.00 |