
BAR9002ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | BAR9002ELE6327XTMA1TR-ND - Tape & Reel (TR) BAR9002ELE6327XTMA1CT-ND - Cut Tape (CT) BAR9002ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR9002ELE6327XTMA1 |
Description | RF DIODE PIN 80V 250MW TSLP-2-19 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 100 mA 250 mW PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | BAR9002ELE6327XTMA1 Models |
Category | Capacitance @ Vr, F 0.35pF @ 1V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 800mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case 0402 (1006 Metric) |
Voltage - Peak Reverse (Max) 80V | Supplier Device Package PG-TSLP-2-19 |
Current - Max 100 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.01700 | ¥10.17 |
| 25 | ¥0.89000 | ¥22.25 |
| 100 | ¥0.75340 | ¥75.34 |
| 250 | ¥0.68872 | ¥172.18 |
| 500 | ¥0.64952 | ¥324.76 |
| 1,000 | ¥0.61736 | ¥617.36 |
| 2,500 | ¥0.58327 | ¥1,458.17 |
| 5,000 | ¥0.56276 | ¥2,813.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.53740 | ¥8,061.00 |
| 30,000 | ¥0.52499 | ¥15,749.70 |
| 45,000 | ¥0.51878 | ¥23,345.10 |
| 75,000 | ¥0.51190 | ¥38,392.50 |
| 105,000 | ¥0.50787 | ¥53,326.35 |
| 150,000 | ¥0.50400 | ¥75,600.00 |





