BAR66E6327HTSA1 | ||
---|---|---|
DigiKey Part Number | BAR66E6327HTSA1TR-ND - Tape & Reel (TR) BAR66E6327HTSA1CT-ND - Cut Tape (CT) BAR66E6327HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAR66E6327HTSA1 | |
Description | RF DIODE PIN 150V 250MW SOT23-3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - 1 Pair Series Connection 150V 200 mA 250 mW PG-SOT23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.6pF @ 35V, 1MHz | |
Resistance @ If, F | 1.8Ohm @ 5mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.78900 | ¥27.89 |
25 | ¥2.51040 | ¥62.76 |
100 | ¥1.73490 | ¥173.49 |
250 | ¥1.46076 | ¥365.19 |
500 | ¥1.18696 | ¥593.48 |
1,000 | ¥0.91306 | ¥913.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82176 | ¥2,465.28 |
6,000 | ¥0.77612 | ¥4,656.72 |
15,000 | ¥0.70764 | ¥10,614.60 |
30,000 | ¥0.66198 | ¥19,859.40 |
75,000 | ¥0.59350 | ¥44,512.50 |