ANT-915-USP410 | |
---|---|
DigiKey Part Number | 343-ANT-915-USP410TR-ND - Tape & Reel (TR) 343-ANT-915-USP410CT-ND - Cut Tape (CT) 343-ANT-915-USP410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-915-USP410 |
Description | RF ANT 915MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LoRaWAN, LPWA, Sigfox Chip RF Antenna 902MHz ~ 930MHz 0.9dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-915-USP410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 930MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | -7.4dB | |
Gain | 0.9dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.114" (2.90mm) | |
Applications | ISM, LoRaWAN, LPWA, Sigfox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥14.11000 | ¥141.10 |
25 | ¥13.17520 | ¥329.38 |
100 | ¥11.81520 | ¥1,181.52 |
250 | ¥10.88024 | ¥2,720.06 |
500 | ¥9.69020 | ¥4,845.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.13769 | ¥9,137.69 |