DF52-10S-0.8H(21) | |
---|---|
DigiKey Part Number | H125102TR-ND - Tape & Reel (TR) H125102CT-ND - Cut Tape (CT) H125102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-10S-0.8H(21) |
Description | CONN SOCKET 10P 0.031 TIN SMD RA |
Customer Reference | |
Detailed Description | 10 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-10S-0.8H(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.55000 | ¥55.50 |
25 | ¥5.07320 | ¥126.83 |
50 | ¥4.77620 | ¥238.81 |
100 | ¥4.57670 | ¥457.67 |
250 | ¥4.17888 | ¥1,044.72 |
500 | ¥3.97990 | ¥1,989.95 |
1,000 | ¥3.28341 | ¥3,283.41 |
2,500 | ¥2.98492 | ¥7,462.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.88542 | ¥14,427.10 |
10,000 | ¥2.68643 | ¥26,864.30 |
15,000 | ¥2.64663 | ¥39,699.45 |
25,000 | ¥2.58693 | ¥64,673.25 |