ERF8-010-05.0-L-DV-L-TR | |
---|---|
DigiKey Part Number | SAM13527TR-ND - Tape & Reel (TR) SAM13527CT-ND - Cut Tape (CT) SAM13527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-05.0-L-DV-L-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-05.0-L-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥46.24300 | ¥462.43 |
25 | ¥43.68360 | ¥1,092.09 |
50 | ¥42.61800 | ¥2,130.90 |
100 | ¥40.48690 | ¥4,048.69 |
250 | ¥36.22524 | ¥9,056.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.71872 | ¥15,359.36 |
1,000 | ¥26.87888 | ¥26,878.88 |
1,500 | ¥26.30291 | ¥39,454.36 |
2,500 | ¥25.53494 | ¥63,837.35 |