PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,259 In Stock | 1 : ¥24.71000 Bulk | Bulk | Active | Ceramic | 265V | 168 mA | 265 mA | 1.3 A | - | 20 Ohms | 0°C ~ 55°C | - | Through Hole | Radial, Disc | 0.374" Dia x 0.177" T (9.50mm x 4.50mm) | 0.591" (15.00mm) | - | 0.197" (5.00mm) | |||
4,454 In Stock | 1 : ¥17.64000 Bulk | Bulk | Active | Ceramic | 265V | 65 mA | 98 mA | 400 mA | - | 100 Ohms | 0°C ~ 55°C | - | Through Hole | Radial, Disc | 0.217" Dia x 0.197" T (5.50mm x 5.00mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
2,664 In Stock | 1 : ¥26.50000 Bulk | Bulk | Active | Ceramic | 265V | 390 mA | 780 mA | 3.1 A | - | 6 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.689" Dia x 0.197" T (17.50mm x 5.00mm) | - | - | 0.201" (5.10mm) | |||
1,950 In Stock | 1 : ¥29.61000 Bulk | Bulk | Active | Ceramic | 1.0kV | - | - | - | - | 1.1 kOhms | -20°C ~ 60°C | - | Through Hole | Radial, Disc | 0.315" Dia x 0.236" T (8.00mm x 6.00mm) | 0.472" (12.00mm) | - | 0.295" (7.50mm) | |||
2,136 In Stock | 1 : ¥14.88000 Bulk | Bulk | Active | Ceramic | 18V | 140 mA | 290 mA | - | - | 10 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | 0.350" (8.90mm) | - | 0.197" (5.00mm) | |||
472 In Stock | 1 : ¥15.45000 Bulk | - | Bulk | Active | Ceramic | 75V | 60 mA | 190 mA | - | - | 25 Ohms | - | - | Through Hole | Radial, Disc | 0.270" Dia x 0.170" T (6.86mm x 4.32mm) | 0.270" (6.86mm) | - | 0.250" (6.35mm) | ||
666 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Ceramic | 120V | - | - | - | - | 200 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.300" Dia x 0.200" T (7.62mm x 5.08mm) | 0.300" (7.62mm) | - | 0.150" (3.81mm) | |||
1,498 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | Ceramic | 120V | 60 mA | 110 mA | - | - | 100 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.402" Dia x 0.122" T (10.20mm x 3.10mm) | 0.402" (10.20mm) | - | 0.252" (6.40mm) | |||
1,947 In Stock | 1 : ¥18.13000 Bulk | Bulk | Active | Ceramic | 480V | - | - | - | - | 5 kOhms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.300" T (8.89mm x 7.62mm) | 0.350" (8.89mm) | - | 0.250" (6.35mm) | |||
1,524 In Stock | 1 : ¥19.84000 Bulk | Bulk | Active | Ceramic | 265V | 110 mA | 155 mA | 700 mA | - | 45 Ohms | 0°C ~ 55°C | - | Through Hole | Radial, Disc | 0.276" Dia x 0.177" T (7.00mm x 4.50mm) | 0.374" (9.50mm) | - | 0.200" (5.08mm) | |||
1,341 In Stock | 1 : ¥20.00000 Bulk | Bulk | Active | Ceramic | 265V | 15 mA | 30 mA | 200 mA | - | 1 kOhms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | - | - | 0.201" (5.10mm) | |||
3,720 In Stock | 1 : ¥29.35000 Bulk | Bulk | Active | Ceramic | 265V | 20 mA | 28 mA | 100 mA | - | 1.2 kOhms | 0°C ~ 55°C | - | Through Hole | Radial, Disc | 0.157" Dia x 0.177" T (4.00mm x 4.50mm) | 0.256" (6.50mm) | - | 0.200" (5.08mm) | |||
1,434 In Stock | 1 : ¥33.69000 Bulk | Bulk | Active | Ceramic | 265V | 314 mA | 444 mA | 2.7 A | - | 10 Ohms | 0°C ~ 55°C | - | Through Hole | Radial, Disc | 0.571" Dia x 0.177" T (14.50mm x 4.50mm) | 0.669" (17.00mm) | - | 0.200" (5.08mm) | |||
1,500 In Stock | 1 : ¥12.60000 Bulk | Bulk | Active | Ceramic | 25V | - | - | - | - | 50 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | 0.413" (10.50mm) | - | 0.197" (5.00mm) | |||
4,498 In Stock | 1 : ¥13.01000 Bulk | Bulk | Active | Ceramic | 25V | - | - | - | - | 50 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
142 In Stock | 1 : ¥13.90000 Bulk | Bulk | Active | Ceramic | 25V | - | - | - | - | 50 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | |||
730 In Stock | 1 : ¥14.06000 Bulk | Bulk | Active | Ceramic | 420V | 21 mA | 39 mA | 200 mA | - | 600 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | 0.472" (12.00mm) | - | 0.236" (6.00mm) | |||
742 In Stock | 1 : ¥14.80000 Bulk | Bulk | Active | Ceramic | 50V | 60 mA | 120 mA | - | - | 100 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.421" Dia x 0.201" T (10.70mm x 5.10mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
1,499 In Stock | 1 : ¥20.00000 Bulk | Bulk | Active | Ceramic | 265V | 85 mA | 131 mA | 600 mA | - | 60 Ohms | 0°C ~ 55°C | - | Through Hole | Radial, Disc | 0.236" Dia x 0.177" T (6.00mm x 4.50mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
2,051 In Stock | 1 : ¥20.08000 Bulk | Bulk | Active | Ceramic | 30V | - | - | - | - | 100 Ohms | - | - | Through Hole | Radial, Disc | 0.240" Dia x 0.170" T (6.09mm x 4.31mm) | 0.470" (12.00mm) | - | 0.197" (5.00mm) | |||
1,627 In Stock | 1 : ¥23.58000 Bulk | Bulk | Active | Ceramic | 120V | 80 mA | 170 mA | - | - | 50 Ohms | 10°C ~ 55°C | - | Through Hole | Radial, Disc | 0.532" Dia x 0.201" T (13.50mm x 5.10mm) | 0.551" (14.00mm) | - | 0.197" (5.00mm) | |||
1,453 In Stock | 1 : ¥26.91000 Bulk | Bulk | Active | Ceramic | 265V | 22 mA | 40 mA | - | - | 600 Ohms | 0°C ~ 55°C | - | Through Hole | Radial, Disc | 0.157" Dia x 0.197" T (4.00mm x 5.00mm) | 0.315" (8.00mm) | - | 0.197" (5.00mm) | |||
3,975 In Stock | 1 : ¥27.32000 Strip | Strip | Active | Ceramic | 265V | 35 mA | 80 mA | 400 mA | - | 120 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | 0.472" (12.00mm) | - | 0.236" (6.00mm) | |||
1,233 In Stock | 1 : ¥29.59000 Bulk | Bulk | Active | Ceramic | 265V | 60 mA | 120 mA | 1 A | - | 50 Ohms | -0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | - | - | 0.201" (5.10mm) | |||
572 In Stock | 1 : ¥32.93000 Bulk | - | Bulk | Active | Ceramic | 120V | - | - | - | - | 10 Ohms | - | - | Through Hole | Radial, Disc | 0.865" Dia x 0.300" T (21.97mm x 7.62mm) | 0.990" (25.15mm) | - | 0.328" (8.33mm) |