YS5869PTF | ||
---|---|---|
DigiKey Part Number | 235-1263-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | YS5869PTF | |
Description | PTC RESET FUSE 120V 60MA RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 120V 60 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Trip (It) | 110 mA | |
Resistance - 25°C (Typ) | 100 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia x 0.122" T (10.20mm x 3.10mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
5 | ¥16.66400 | ¥83.32 |
10 | ¥15.83600 | ¥158.36 |
50 | ¥12.77700 | ¥638.85 |
100 | ¥10.83310 | ¥1,083.31 |
250 | ¥10.55492 | ¥2,638.73 |
500 | ¥8.88842 | ¥4,444.21 |
1,000 | ¥7.91627 | ¥7,916.27 |
5,000 | ¥6.94409 | ¥34,720.45 |