YQS6054 | ||
---|---|---|
DigiKey Part Number | 235-1685-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | YQS6054 | |
Description | PTC RESET FUSE 30V RADIAL DISC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 30V Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Resistance - 25°C (Typ) | 100 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.240" Dia x 0.170" T (6.09mm x 4.31mm) | |
Height - Seated (Max) | 0.470" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
5 | ¥19.34200 | ¥96.71 |
10 | ¥18.38100 | ¥183.81 |
50 | ¥14.83420 | ¥741.71 |
100 | ¥12.57670 | ¥1,257.67 |
250 | ¥12.25392 | ¥3,063.48 |
500 | ¥10.31914 | ¥5,159.57 |
1,000 | ¥9.19053 | ¥9,190.53 |
5,000 | ¥8.06187 | ¥40,309.35 |