YQS5749PTO | ||
---|---|---|
DigiKey Part Number | 235-1241-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | YQS5749PTO | |
Description | PTC RESET FUSE 25V RADIAL DISC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 25V | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
5 | ¥12.72400 | ¥63.62 |
10 | ¥11.90400 | ¥119.04 |
50 | ¥9.84960 | ¥492.48 |
100 | ¥8.20770 | ¥820.77 |
250 | ¥8.00280 | ¥2,000.70 |
500 | ¥6.77156 | ¥3,385.78 |
1,000 | ¥5.95071 | ¥5,950.71 |
5,000 | ¥5.33511 | ¥26,675.55 |