YM120D370N100 | ||
---|---|---|
DigiKey Part Number | 235-1084-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | YM120D370N100 | |
Description | PTC RESET FUSE 265V 314MA RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 265V 314 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | YM120D370N100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 314 mA | |
Current - Trip (It) | 444 mA | |
Current - Max | 2.7 A | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | 0°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia x 0.177" T (14.50mm x 4.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
5 | ¥32.85400 | ¥164.27 |
10 | ¥31.67200 | ¥316.72 |
50 | ¥24.63460 | ¥1,231.73 |
100 | ¥20.65310 | ¥2,065.31 |