0743209004 | ||
---|---|---|
DigiKey Part Number | 23-0743209004-ND | |
Manufacturer | ||
Manufacturer Product Number | 0743209004 | |
Description | CONN RCPT DVI-D DL 24POS PCB R/A | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0743209004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | DVI-D, Dual Link | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A per Contact | |
Voltage - Rated | 40VAC | |
Mating Cycles | 100 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥41.04700 | ¥410.47 |
80 | ¥32.64750 | ¥2,611.80 |
945 | ¥27.05079 | ¥25,563.00 |
2,400 | ¥25.18525 | ¥60,444.60 |