



0743204000 | |
|---|---|
DigiKey Part Number | WM5718-ND |
Manufacturer | |
Manufacturer Product Number | 0743204000 |
Description | CONN RCPT DVI-D DL 24POS PCB R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0743204000 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 3A per Contact |
Packaging Tray | Voltage - Rated 40VAC |
Part Status Active | Mating Cycles 100 |
Connector Type DVI-D, Dual Link | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Natural |
Termination Solder | Base Product Number |
Features Board Guide |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.04000 | ¥38.04 |
| 10 | ¥32.35200 | ¥323.52 |
| 25 | ¥30.32440 | ¥758.11 |
| 50 | ¥28.87560 | ¥1,443.78 |
| 100 | ¥27.49610 | ¥2,749.61 |
| 250 | ¥25.77428 | ¥6,443.57 |
| 672 | ¥24.03813 | ¥16,153.62 |
| 1,344 | ¥22.89170 | ¥30,766.44 |
| 2,688 | ¥21.80024 | ¥58,599.05 |






