Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC36SAAN

DigiKey Part Number
S1012E-36-ND
Manufacturer
Manufacturer Product Number
PEC36SAAN
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC36SAAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.450" (11.43mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,978
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.62000¥12.62
50¥9.56700¥478.35
100¥9.11040¥911.04
500¥8.13134¥4,065.67
1,000¥7.74323¥7,743.23
5,000¥7.13989¥35,699.45
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 34620
Unit Price: ¥3.13000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 25949
Unit Price: ¥3.49000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 25583
Unit Price: ¥3.94000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 6043
Unit Price: ¥4.30000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 539
Unit Price: ¥4.75000