Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC01SAAN

DigiKey Part Number
S1012E-01-ND
Manufacturer
Manufacturer Product Number
PEC01SAAN
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
PEC01SAAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.450" (11.43mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-65°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Current Rating (Amps)
3A
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Length - Mating
0.230" (5.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,620
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.65000¥26.50
100¥2.25430¥225.43
500¥2.01188¥1,005.94
1,000¥1.91564¥1,915.64
5,000¥1.70990¥8,549.50
10,000¥1.62829¥16,282.90
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 38978
Unit Price: ¥12.62000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 25949
Unit Price: ¥3.49000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 25583
Unit Price: ¥3.94000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 6043
Unit Price: ¥4.30000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 539
Unit Price: ¥4.75000