
PEC36DAAN | |
|---|---|
DigiKey Part Number | S2012E-36-ND |
Manufacturer | |
Manufacturer Product Number | PEC36DAAN |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC36DAAN Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.04000 | ¥21.04 |
| 50 | ¥15.92900 | ¥796.45 |
| 100 | ¥15.16790 | ¥1,516.79 |
| 500 | ¥13.53886 | ¥6,769.43 |
| 1,000 | ¥12.89273 | ¥12,892.73 |
| 5,000 | ¥11.50978 | ¥57,548.90 |














