YQS5934PTO | ||
---|---|---|
DigiKey Part Number | 235-1244-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | YQS5934PTO | |
Description | PTC RESET FUSE 480V RADIAL DISC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 480V Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 480V | |
Resistance - 25°C (Typ) | 5 kOhms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.300" T (8.89mm x 7.62mm) | |
Height - Seated (Max) | 0.350" (8.89mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
5 | ¥17.40400 | ¥87.02 |
10 | ¥16.52500 | ¥165.25 |
50 | ¥13.33700 | ¥666.85 |
100 | ¥11.30760 | ¥1,130.76 |
250 | ¥11.01792 | ¥2,754.48 |
750 | ¥9.27820 | ¥6,958.65 |
1,500 | ¥7.97347 | ¥11,960.20 |
5,250 | ¥7.24859 | ¥38,055.10 |