PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,876 In Stock | 1 : ¥2.52000 Cut Tape (CT) 4,000 : ¥0.99648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 36 mA | 71 mA | 900 mA | - | - | 33 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
13,175 In Stock | 1 : ¥2.52000 Cut Tape (CT) 4,000 : ¥0.99648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 10 mA | 21 mA | 60 mA | - | - | 470 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
91,567 In Stock | 1 : ¥3.90000 Cut Tape (CT) 4,000 : ¥1.54861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 21 mA | 45 mA | 300 mA | - | - | 100 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
82,444 In Stock | 1 : ¥3.98000 Cut Tape (CT) 4,000 : ¥1.56530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 29 mA | 61 mA | 630 mA | - | - | 47 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
33,572 In Stock | 1 : ¥4.06000 Cut Tape (CT) 4,000 : ¥1.58914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 16V | 180 mA | 400 mA | 6 A | - | - | 3.3 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
10,611 In Stock | 1 : ¥4.06000 Cut Tape (CT) 4,000 : ¥1.60877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 6V | 330 mA | 740 mA | 7.5 A | - | - | 1 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
32,438 In Stock | 1 : ¥6.42000 Cut Tape (CT) 4,000 : ¥2.53029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 120 mA | 260 mA | 5.5 A | - | - | 6.8 Ohms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
19,844 In Stock | 1 : ¥6.64000 Cut Tape (CT) 3,000 : ¥2.61838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 44 mA | 91 mA | 1.1 A | - | - | 22 Ohms | -20°C ~ 60°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | |||
25,676 In Stock | 1 : ¥1.79000 Cut Tape (CT) 10,000 : ¥0.59981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 47 mA | 98 mA | 1.2 A | - | - | 18 Ohms | -20°C ~ 85°C | - | Surface Mount | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.043" (1.10mm) | - | |||
14,660 In Stock | 1 : ¥1.87000 Cut Tape (CT) 10,000 : ¥0.61559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 38 mA | 73 mA | 1.2 A | - | - | 33 Ohms | -20°C ~ 85°C | - | Surface Mount | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | |||
40,329 In Stock | 1 : ¥3.90000 Cut Tape (CT) 4,000 : ¥1.54006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 14 mA | 29 mA | 130 mA | - | - | 220 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
11,429 In Stock | 1 : ¥4.06000 Cut Tape (CT) 4,000 : ¥1.58914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 120 mA | 260 mA | 3.5 A | - | - | 6.8 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
9,383 In Stock | 1 : ¥4.06000 Cut Tape (CT) 4,000 : ¥1.59195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 12V | 220 mA | 500 mA | 6.5 A | - | - | 2.2 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
6,757 In Stock | 1 : ¥4.06000 Cut Tape (CT) 4,000 : ¥1.59475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 155 mA | 330 mA | 5 A | - | - | 4.7 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
40,698 In Stock | 1 : ¥5.69000 Cut Tape (CT) 4,000 : ¥2.36172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 6V | 750 mA | 1.62 A | 10 A | - | - | 200 mOhms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
13,156 In Stock | 1 : ¥6.02000 Cut Tape (CT) 4,000 : ¥2.38442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 54 mA | 100 mA | 590 mA | - | - | 42 Ohms | -10°C ~ 60°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
23,441 In Stock | 1 : ¥6.42000 Cut Tape (CT) 4,000 : ¥2.53730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 155 mA | 330 mA | 8 A | - | - | 4.7 Ohms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
6,556 In Stock | 1 : ¥6.42000 Cut Tape (CT) 4,000 : ¥2.54291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 16V | 220 mA | 500 mA | 9 A | - | - | 2.2 Ohms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
26,303 In Stock | 1 : ¥6.59000 Cut Tape (CT) 4,000 : ¥1.88104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 12V | 330 mA | 740 mA | 10 A | - | - | 1 Ohms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
13,575 In Stock | 1 : ¥6.91000 Cut Tape (CT) 3,000 : ¥2.71965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 59 mA | 116 mA | 1.6 A | - | - | 15 Ohms | -20°C ~ 60°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | |||
3,128 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥2.10389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 16V | 75 mA | 195 mA | 900 mA | - | - | 22 Ohms | -40°C ~ 105°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | |||
2,556 In Stock | 1 : ¥5.37000 Cut Tape (CT) 4,000 : ¥2.10390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 16V | 21 mA | 45 mA | 200 mA | - | - | 100 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
8,847 In Stock | 1 : ¥6.42000 Cut Tape (CT) 4,000 : ¥2.52749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 16V | 36 mA | 91 mA | 600 mA | - | - | 33 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
9,406 In Stock | 1 : ¥6.91000 Cut Tape (CT) 4,000 : ¥2.70842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 180 mA | 400 mA | 7.5 A | - | - | 3.3 Ohms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
7,897 In Stock | 1 : ¥7.15000 Cut Tape (CT) 4,000 : ¥2.03754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 6V | 420 mA | 920 mA | 10 A | - | - | 600 mOhms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - |