PRG18BB470MB1RB | ||
---|---|---|
DigiKey Part Number | 490-2472-2-ND - Tape & Reel (TR) 490-2472-1-ND - Cut Tape (CT) 490-2472-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRG18BB470MB1RB | |
Description | PTC RESET FUSE 24V 29MA 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 24V 29 mA Ih Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PRG18BB470MB1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 29 mA | |
Current - Trip (It) | 61 mA | |
Current - Max | 630 mA | |
Resistance - 25°C (Typ) | 47 Ohms | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.64360 | ¥66.09 |
50 | ¥2.54820 | ¥127.41 |
100 | ¥2.17060 | ¥217.06 |
500 | ¥1.88732 | ¥943.66 |
1,000 | ¥1.65139 | ¥1,651.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.58061 | ¥6,322.44 |
8,000 | ¥1.36829 | ¥10,946.32 |
12,000 | ¥1.35413 | ¥16,249.56 |
20,000 | ¥1.33526 | ¥26,705.20 |
28,000 | ¥1.29752 | ¥36,330.56 |