CMKT2207 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMKT2207TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKT2207TRPBFREECT-ND - Cut Tape (CT) 1514-CMKT2207TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMKT2207 TR PBFREE | |
Description | TRANS NPN/PNP 40V/60V SOT-363 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V, 60V 600mA 300MHz, 200MHz 350mW Surface Mount SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Complementary | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V, 60V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350mW | |
Frequency - Transition | 300MHz, 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58680 | ¥258.68 |
500 | ¥2.01982 | ¥1,009.91 |
1,000 | ¥1.64171 | ¥1,641.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23140 | ¥3,694.20 |