PRG21AR220MS1RK | ||
---|---|---|
DigiKey Part Number | 490-8509-2-ND - Tape & Reel (TR) 490-8509-1-ND - Cut Tape (CT) 490-8509-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRG21AR220MS1RK | |
Description | PTC RESET FUSE 16V 75MA 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic PTC Resettable Fuse 16V 75 mA Ih Surface Mount 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PRG21AR220MS1RK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 75 mA | |
Current - Trip (It) | 195 mA | |
Current - Max | 900 mA | |
Resistance - 25°C (Typ) | 22 Ohms | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.27200 | ¥62.72 |
25 | ¥5.40160 | ¥135.04 |
50 | ¥5.20800 | ¥260.40 |
100 | ¥4.43720 | ¥443.72 |
500 | ¥3.85822 | ¥1,929.11 |
1,000 | ¥3.37601 | ¥3,376.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12447 | ¥6,373.41 |
6,000 | ¥1.96593 | ¥11,795.58 |
9,000 | ¥1.83909 | ¥16,551.81 |
15,000 | ¥1.79471 | ¥26,920.65 |
30,000 | ¥1.74397 | ¥52,319.10 |