


SZMM5Z4V7T1G | |
|---|---|
DigiKey Part Number | SZMM5Z4V7T1GOSTR-ND - Tape & Reel (TR) SZMM5Z4V7T1GOSCT-ND - Cut Tape (CT) SZMM5Z4V7T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4V7T1G |
Description | DIODE ZENER 4.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±6.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z4V7T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.4% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z4V7ST1G | onsemi | 38,358 | MM5Z4V7ST1GOSCT-ND | ¥2.07000 | Parametric Equivalent |
| MM5Z4V7ST5G | onsemi | 3,280 | MM5Z4V7ST5GOSCT-ND | ¥2.07000 | Parametric Equivalent |
| MM5Z4V7T1G | onsemi | 1,975 | MM5Z4V7T1GOSCT-ND | ¥1.74000 | Parametric Equivalent |
| SZMM5Z4V7ST1G | onsemi | 5,326 | 488-SZMM5Z4V7ST1GCT-ND | ¥4.63000 | Parametric Equivalent |
| SZMM5Z4V7ST5G | onsemi | 5,881 | SZMM5Z4V7ST5GOSCT-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.68800 | ¥26.88 |
| 100 | ¥1.70280 | ¥170.28 |
| 500 | ¥1.27688 | ¥638.44 |
| 1,000 | ¥1.13919 | ¥1,139.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89253 | ¥2,677.59 |
| 6,000 | ¥0.81069 | ¥4,864.14 |







