Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ8V2ET1G

DigiKey Part Number
488-SZMMSZ8V2ET1GTR-ND - Tape & Reel (TR)
488-SZMMSZ8V2ET1GCT-ND - Cut Tape (CT)
488-SZMMSZ8V2ET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ8V2ET1G
Description
DIODE ZENER 8.2V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ8V2ET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ8V2ET1Gonsemi4,820MMSZ8V2ET1GOSCT-ND¥4.55000Parametric Equivalent
MMSZ8V2T1Gonsemi19,592MMSZ8V2T1GOSCT-ND¥1.41000Parametric Equivalent
SZMMSZ8V2T1Gonsemi1,778SZMMSZ8V2T1GOSCT-ND¥2.23000Parametric Equivalent
MMSZ4694-E3-08Vishay General Semiconductor - Diodes Division9,736112-MMSZ4694-E3-08CT-ND¥3.72000Direct
MMSZ4694-E3-18Vishay General Semiconductor - Diodes Division9,955112-MMSZ4694-E3-18CT-ND¥3.72000Direct
In-Stock: 1,597
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.72900¥27.29
100¥1.72930¥172.93
500¥1.29690¥648.45
1,000¥1.15739¥1,157.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.90714¥2,721.42
6,000¥0.82423¥4,945.38
Manufacturers Standard Package